Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RW30271BB04Copy
Newark Part No.89AH1834
Product RangeSIRIUS 3RW30
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW30271BB04Copy
Newark Part No.89AH1834
Product RangeSIRIUS 3RW30
Technical Datasheet
Power Rating15kW
No. of PhasesThree Phase
Current Rating32A
Supply Voltage Min200V
Supply Voltage Max480V
Product RangeSIRIUS 3RW30
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
15kW
Current Rating
32A
Supply Voltage Max
480V
SVHC
No SVHC (08-Jul-2021)
No. of Phases
Three Phase
Supply Voltage Min
200V
Product Range
SIRIUS 3RW30
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
