Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RV20111HA20Copy
Newark Part No.89AH1807
Product RangeSIRIUS 3RV2
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RV20111HA20Copy
Newark Part No.89AH1807
Product RangeSIRIUS 3RV2
Technical Datasheet
Product RangeSIRIUS 3RV2
Current Rating8A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SIRIUS 3RV2
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (08-Jul-2021)
Current Rating
8A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
