Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RU21264BB0Copy
Newark Part No.89AH1772
Product RangeSIRIUS 3RU2
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RU21264BB0Copy
Newark Part No.89AH1772
Product RangeSIRIUS 3RU2
Technical Datasheet
Overload Adjustment Current Min14A
Overload Adjustment Current Max20A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeSIRIUS 3RU2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Overload Adjustment Current Min
14A
Coil Voltage AC Max
-
Product Range
SIRIUS 3RU2
Overload Adjustment Current Max
20A
Coil Voltage DC Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
