Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RT20271AP00Copy
Newark Part No.89AH1737
Product RangeSIRIUS 3RT2 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.950 |
| 5+ | $315.450 |
| 10+ | $307.180 |
| 25+ | $292.930 |
Price for:Each
Minimum: 1
Multiple: 1
$322.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT20271AP00Copy
Newark Part No.89AH1737
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
Load Current Inductive21A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC142A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive42A
Switching Current AC321A
Product RangeSIRIUS 3RT2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Load Current Inductive
21A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
42A
Coil Voltage VDC Nom
-
Load Current Resistive
42A
Product Range
SIRIUS 3RT2 Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
21A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
