Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RT10171BB41Copy
Newark Part No.48M4274
Product RangeSIRIUS 3RT1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT10171BB41Copy
Newark Part No.48M4274
Product RangeSIRIUS 3RT1 Series
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive22A
Switching Current AC312A
Product RangeSIRIUS 3RT1 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3RT10171BB41 from Siemens is a three pole contactor with normally open (NO) contacts.
- Screw connection
- Size of contactor is S00
- IP20 protection class on front
- Pollution degree of 3
- Ambient operating temperature range from -25°C to 60°C
- Rated operating current of 22A (AC-1), 12A (AC-3) and 8.5A (AC-4) at 400V
- Service power of 5.5KW (AC-2), 5.5KW (AC-3) and 4KW (AC-4) at 400V
- Control supply voltage of 24VDC
- Approved by CCC, CSA, EAC, UL, CE and GOST standards
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
22A
Product Range
SIRIUS 3RT1 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
12A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
