Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RM10071AA04Copy
Newark Part No.89AH1689
Product RangeSIRIUS 3RM1
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RM10071AA04Copy
Newark Part No.89AH1689
Product RangeSIRIUS 3RM1
Technical Datasheet
Power Rating3kW
No. of PhasesSingle Phase, Three Phase
Current Rating7A
Supply Voltage Min48V
Supply Voltage Max500V
Product RangeSIRIUS 3RM1
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
3kW
Current Rating
7A
Supply Voltage Max
500V
SVHC
No SVHC (08-Jul-2021)
No. of Phases
Single Phase, Three Phase
Supply Voltage Min
48V
Product Range
SIRIUS 3RM1
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
