Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RK1903-1CA00Copy
Newark Part No.47AK4107
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit Contents1 Auxiliary Switch Block, 1 Contact Holder W/Cable & 2 Contact Carriers
Supply Voltage Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
-
Kit Contents
1 Auxiliary Switch Block, 1 Contact Holder W/Cable & 2 Contact Carriers
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
