Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RF2070-1AA45Copy
Newark Part No.55AJ2276
Product RangeSIRIUS 3RF20 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RF2070-1AA45Copy
Newark Part No.55AJ2276
Product RangeSIRIUS 3RF20 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max600V
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48V
Control Voltage Min4V
Control Voltage Max30V
Product RangeSIRIUS 3RF20 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600V
Relay Terminals
Screw
Operating Voltage Min
48V
Control Voltage Max
30V
SVHC
No SVHC (08-Jul-2021)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4V
Product Range
SIRIUS 3RF20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
