Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoZTE18-4AB3A2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM6628
Product RangeZ18 Simple Sense Series
Also Known As1095874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.980 |
| 5+ | $152.500 |
| 10+ | $147.580 |
| 25+ | $144.630 |
Price for:Each
Minimum: 1
Multiple: 1
$163.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoZTE18-4AB3A2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM6628
Product RangeZ18 Simple Sense Series
Also Known As1095874
Technical Datasheet
Sensing Range Max700mm
Sensing MethodEnergetic, Proximity
Sensor Output TypePush Pull, NPN / PNP
Product RangeZ18 Simple Sense Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
700mm
Sensor Output Type
Push Pull, NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
Z18 Simple Sense Series
Connection Method
4 Pin M8 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
