Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoZLD18-2AB1G2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM6578
Product RangeZ18 Simple Sense Series
Also Known As1095724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.350 |
| 5+ | $121.220 |
| 10+ | $117.310 |
| 25+ | $114.960 |
| 50+ | $112.620 |
Price for:Each
Minimum: 1
Multiple: 1
$130.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoZLD18-2AB1G2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM6578
Product RangeZ18 Simple Sense Series
Also Known As1095724
Technical Datasheet
Sensing Range Max7.8m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodRetroreflective
Product RangeZ18 Simple Sense Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.8m
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
Z18 Simple Sense Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
