Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoZLD18-1FZDG2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6577
Product RangeZ18 Simple Sense Series
Also Known As1123163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.810 |
| 5+ | $106.880 |
| 10+ | $101.380 |
| 25+ | $94.730 |
Price for:Each
Minimum: 1
Multiple: 1
$116.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoZLD18-1FZDG2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6577
Product RangeZ18 Simple Sense Series
Also Known As1123163
Technical Datasheet
Sensing Range Max7.8m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeZ18 Simple Sense Series
Connection MethodTerminal Block
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.8m
Sensing Method
Retroreflective
Connection Method
Terminal Block
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
Z18 Simple Sense Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
