Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-100EB2MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM4993
Also Known As6050201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.950 |
| 5+ | $190.140 |
| 10+ | $181.380 |
| 25+ | $170.800 |
Price for:Each
Minimum: 1
Multiple: 1
$205.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-100EB2MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM4993
Also Known As6050201
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric10m
Cable Length - Imperial32.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
32.8ft
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
