Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2A25-050UB6XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM4970
Also Known As2096684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.460 |
| 5+ | $88.200 |
| 10+ | $85.650 |
| 25+ | $83.940 |
| 50+ | $82.220 |
Price for:Each
Minimum: 1
Multiple: 1
$92.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2A25-050UB6XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM4970
Also Known As2096684
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial16.4ft
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
