Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2A15-200VB5XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM4962
Also Known As2110629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.860 |
| 5+ | $55.790 |
| 10+ | $53.390 |
| 25+ | $50.680 |
| 50+ | $47.290 |
| 100+ | $44.580 |
Price for:Each
Minimum: 1
Multiple: 1
$59.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2A15-200VB5XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM4962
Also Known As2110629
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
