Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG8U13-100UA1XLEAXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM4896
Also Known As2095588
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.470 |
| 5+ | $54.810 |
| 10+ | $53.220 |
| 25+ | $52.160 |
| 50+ | $51.090 |
| 100+ | $50.030 |
Price for:Each
Minimum: 1
Multiple: 1
$57.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG8U13-100UA1XLEAXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM4896
Also Known As2095588
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Imperial32.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Imperial
32.8ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
