Print Page
YG2A14-250VB3XLEAX
Sensor Cable, A Coded, Black, 90° M12 Receptacle, Free End, 4 Positions, 25 m, 82 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A14-250VB3XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM4848
Also Known As2119136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.100 |
| 5+ | $61.440 |
| 10+ | $59.580 |
| 25+ | $56.770 |
| 50+ | $52.910 |
Price for:Each
Minimum: 1
Multiple: 1
$65.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A14-250VB3XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM4848
Also Known As2119136
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric25m
Cable Length - Imperial82ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
82ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
