Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-020VA3FDSA9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM4781
Also Known As2023695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.260 |
| 5+ | $74.820 |
| 10+ | $72.550 |
| 25+ | $69.120 |
| 50+ | $64.420 |
Price for:Each
Minimum: 1
Multiple: 1
$79.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-020VA3FDSA9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM4781
Also Known As2023695
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BD Sub Receptacle
No. of Positions-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
