Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2Z15-100UE1XLEAXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM4733
Also Known As6042565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.270 |
| 5+ | $153.510 |
| 10+ | $146.440 |
| 25+ | $137.900 |
Price for:Each
Minimum: 1
Multiple: 1
$166.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2Z15-100UE1XLEAXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM4733
Also Known As6042565
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial32.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Imperial
32.8ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
