Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A2D-050UV2XLEAXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM4680
Also Known As2114296
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.040 |
| 5+ | $125.600 |
| 10+ | $119.820 |
| 25+ | $112.820 |
Price for:Each
Minimum: 1
Multiple: 1
$136.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A2D-050UV2XLEAXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM4680
Also Known As2114296
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Imperial16.4ft
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
17 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
