Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A14-C60UA3M8U14Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM4592
Also Known As2096111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.560 |
| 5+ | $35.820 |
| 10+ | $34.780 |
| 25+ | $34.080 |
| 50+ | $33.390 |
| 100+ | $32.690 |
Price for:Each
Minimum: 1
Multiple: 1
$37.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A14-C60UA3M8U14Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM4592
Also Known As2096111
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric0.6m
Cable Length - Imperial2ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
2ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
0.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
