Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTS16P-24161300CZZCopy
Newark Part No.01AM6465
Product RangeW16 Series
Also Known As1111622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $614.100 |
| 5+ | $548.710 |
| 10+ | $478.740 |
| 25+ | $441.740 |
| 50+ | $398.230 |
Price for:Each
Minimum: 1
Multiple: 1
$614.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTS16P-24161300CZZCopy
Newark Part No.01AM6465
Product RangeW16 Series
Also Known As1111622
Technical Datasheet
Sensing Range Max750mm
Sensing MethodBackground Suppression, MultiPulse, Proximity, TwinEye
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW16 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
750mm
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, MultiPulse, Proximity, TwinEye
Product Range
W16 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
