Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTM10L-241612D0A00ZVZZZZZZZZZ1
Newark Part No.44AM5801
Product RangeW10 Series
Also Known As1133545
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $480.820 |
Price for:Each
Minimum: 1
Multiple: 1
$480.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTM10L-241612D0A00ZVZZZZZZZZZ1
Newark Part No.44AM5801
Product RangeW10 Series
Also Known As1133545
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max400mm
Sensing MethodBackground/Foreground Suppression, MultiMode, Proximity
Output TypeDigital - Push Pull, NPN / PNP LO / DO
Product RangeW10 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67, IP69
IP RatingIP67, IP69
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background/Foreground Suppression, MultiMode, Proximity
Product Range
W10 Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP67, IP69
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
400mm
Output Type
Digital - Push Pull, NPN / PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate