Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTM10L-241611D0A00ZVZZZZZZZZZ1Copy
Newark Part No.44AM5799
Product RangeW10 Series
Also Known As1133547
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $527.940 |
Price for:Each
Minimum: 1
Multiple: 1
$527.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTM10L-241611D0A00ZVZZZZZZZZZ1Copy
Newark Part No.44AM5799
Product RangeW10 Series
Also Known As1133547
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max700mm
Sensing MethodBackground/Foreground Suppression, MultiMode, Proximity
Output TypeDigital - Push Pull, NPN / PNP LO / DO
Product RangeW10 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67, IP69
IP RatingIP67, IP69
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background/Foreground Suppression, MultiMode, Proximity
Product Range
W10 Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP67, IP69
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
700mm
Output Type
Digital - Push Pull, NPN / PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
