Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $523.490 |
| 5+ | $467.750 |
| 10+ | $408.110 |
| 25+ | $376.560 |
| 50+ | $339.480 |
Price for:Each
Minimum: 1
Multiple: 1
$523.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF4S-3P2462VCopy
Newark Part No.01AM1317
Product RangeW4 Series
Also Known As1072453
Technical Datasheet
Sensing Range Max200mm
Sensor Output TypePNP
Sensing MethodForeground Suppression, Proximity
Product RangeW4 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
200mm
Sensing Method
Foreground Suppression, Proximity
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W4 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

