Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $414.770 |
| 5+ | $370.610 |
| 10+ | $323.360 |
| 25+ | $298.360 |
| 50+ | $268.970 |
Price for:Each
Minimum: 1
Multiple: 1
$414.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF4FD-22161220A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM6000
Product RangeW4 Series
Also Known As1105423
Technical Datasheet
Sensing Range Max100mm
Sensing MethodForeground Suppression, Proximity
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Foreground Suppression, Proximity
Product Range
W4 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

