Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTF12-3P1141Copy
Newark Part No.01AM6454
Product RangeW12-3 Series
Also Known As1041402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $632.370 |
| 5+ | $575.450 |
Price for:Each
Minimum: 1
Multiple: 1
$632.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF12-3P1141Copy
Newark Part No.01AM6454
Product RangeW12-3 Series
Also Known As1041402
Technical Datasheet
Sensing Range Max500mm
Sensing MethodForeground Suppression, Proximity
Sensor Output TypePNP
Product RangeW12-3 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
500mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Foreground Suppression, Proximity
Product Range
W12-3 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
