Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTD20E-W1145Copy
Newark Part No.01AM9558
Product RangeDeltaPac Series
Also Known As1065773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,924.300 |
| 5+ | $1,810.930 |
| 10+ | $1,756.300 |
| 25+ | $1,629.560 |
| 50+ | $1,596.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,924.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTD20E-W1145Copy
Newark Part No.01AM9558
Product RangeDeltaPac Series
Also Known As1065773
Technical Datasheet
Sensing Range Max40mm
Sensor Output TypeNPN
Sensing MethodProximity
Product RangeDeltaPac Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
40mm
Sensing Method
Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
DeltaPac Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
