Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $338.260 |
| 5+ | $314.580 |
Price for:Each
Minimum: 1
Multiple: 1
$338.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB9-3P2461
Newark Part No.51AK3893
Product RangeW9 Series
Also Known As1049049
Technical Datasheet
Sensing Distance Max350mm
Sensing MethodProximity Diffuse
Product RangeW9 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W9 series small photoelectric sensor
- Photoelectric proximity sensor functional principle, rectangular housing design (light emission)
- UL file No. NRKH.E181493, M3 mounting hole, visible red type of light
- 20 to 350mm maximum sensing range, IP66/IP67/IP69K enclosure rating
- PinPoint LED light source, Ø 4.5mm (75mm) light spot size (distance), 650nm wave length
- Potentiometer, 5 turns, 10VDC to 30VDC supply voltage range, 30mA current consumption
- PNP switching output, complementary output function, light/dark switching mode
- ≤100mA maximum output current, <lt/>0.333ms response time, 1,500Hz switching frequency
- Male connector M12, 4-pin connection type, plastic, VISTAL® housing material
- Dimension (W x H x D) is 12.2 x 52.2 x 23.6mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Distance Max
350mm
Product Range
W9 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity Diffuse
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

