Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.040 |
| 5+ | $345.070 |
Price for:Each
Minimum: 1
Multiple: 1
$371.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4S-3P2231
Newark Part No.51AK3888
Product RangeW4 Series
Also Known As1042057
Technical Datasheet
Sensing Distance Max120mm
Sensing MethodProximity Diffuse
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493 & NRKH7.E181493, visible red type of light
- 10mm to 120mm sensing range
- Ø 2.5mm (50mm) light spot size (distance), 650nm wave length, potentiometer, 5 turns adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching O/P, ≤100mA max output current, <lt/>0.5ms response time, IP67/IP66 enclosure rating
- 1,000Hz switching frequency, light/dark switching mode, rectangular housing
- Slim design detail, male connector M8, 4-pin connection, plastic, ABS housing
- Dimension (W x H x D) is 12.2 x 41.8 x 17.3mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Distance Max
120mm
Product Range
W4 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate