Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $414.770 |
| 5+ | $370.610 |
| 10+ | $323.360 |
| 25+ | $298.360 |
| 50+ | $268.970 |
Price for:Each
Minimum: 1
Multiple: 1
$414.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-213111A0ZZZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM1186
Product RangeW4 Series
Also Known As1125739
Technical Datasheet
Sensing Range Max165mm
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodBackground Suppression, Proximity, MultiPulse
Product RangeW4 Series
Connection Method3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
165mm
Sensing Method
Background Suppression, Proximity, MultiPulse
Connection Method
3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

