Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $394.630 |
| 5+ | $352.620 |
| 10+ | $307.660 |
| 25+ | $283.880 |
| 50+ | $255.910 |
Price for:Each
Minimum: 1
Multiple: 1
$394.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FA-22161120A00Copy
Newark Part No.60AK9209
Product RangeW4 Series
Also Known As1127193
Technical Datasheet
Sensing Range Max150mm
Sensing Distance Max150mm
Sensing MethodProximity Diffuse
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- Background suppression, LineSpot technology functional principle, visible red type of light
- 7mm to 150mm sensing range, 1.4mm x 19mm (50mm) light spot size (distance)
- Line-shaped shape of light spots, plastic VISTAL® housing material
- 635nm wave length, 100,000h at Ta = +25°C average service life, 10 to 30VDC supply voltage range
- 2 (complementary) number, PNP/NPN push-pull type, ≤100mA max output current, rectangular housing
- 500µs response time, 150µs repeatability (response time), 1,000Hz switching frequency
- Male connector M8, 4-pin connection, IP66 (EN 60529), IP67 (EN 60529) enclosure rating
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
150mm
Sensing Method
Proximity Diffuse
Product Range
W4 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
150mm
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

