Print Page
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4-3P2271
Newark Part No.32AC9131
Product RangeW4 Series
Also Known As1042190
Technical Datasheet
Sensing Distance Max150mm
Sensing MethodBackground Suppression
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (17-Jan-2022)
Product Overview
WTB4-3P2271 is a W4 series miniature photoelectric proximity sensor. Special applications is detecting perforated objects, detecting objects with position tolerances, detecting small objects.
- Background suppression functional principle detail
- Sensing range from 15mm to 150mm, PinPoint LED light source
- Visible red type of light, light spot size (distance) is 5mm x 28mm (50mm)
- 650nm wave length, potentiometer-5 turns adjustment, UL file No. NRKH.E181493 & NRKH7.E181493
- Supply voltage range from 10VDC to 30VDC, 20mA current consumption
- III protection class, PNP type, light/dark switching mode, IP67, IP66 rating
- ≤ 100mA max output current, ≤ 330µs response time, 1,000Hz switching frequency
- Complementary output function, line-shaped light spot, rectangular housing
- Flat design detail, 4-pin male connector M8 connection, plastic/ABS housing
- Dimension (W x H x D) is 16 x 39.5 x 12mm, -40 to +60°C ambient operating temperature
Technical Specifications
Sensing Distance Max
150mm
Product Range
W4 Series
Supply Voltage Min
10VDC
SVHC
No SVHC (17-Jan-2022)
Sensing Method
Background Suppression
Connection Method
M8 Connector
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate