Print Page
8 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.700 |
| 5+ | $214.710 |
| 10+ | $205.040 |
| 25+ | $193.020 |
| 50+ | $180.320 |
Price for:Each
Minimum: 1
Multiple: 1
$227.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3130Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3879
Product RangeW2 Series
Also Known As1064575
Technical Datasheet
Sensing Range Max36mm
Sensing Distance Max36mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W2 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493, visible red type of light
- 3mm to 30mm sensing range, Ø 2mm (15mm) light spot size (distance)
- 640nm wave length, IP67 rating
- 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching O/P, ≤50mA max output current, <lt/> 0.4ms response time, plastic PMMA housing material
- 1,200Hz switching frequency, light switching mode, PVC cable material
- Rectangular housing design (light emission), cable with connector M8, 3-pin, 200mm connection
- Dimension (W x H x D) is 7.7 x 21.8 x 13.5mm, ambient operating temperature range from -25 to +50°C
Technical Specifications
Sensing Range Max
36mm
Sensing Method
Proximity Diffuse
Product Range
W2 Series
Connection Method
Cable
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
36mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

