Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.090 |
| 5+ | $259.440 |
| 10+ | $251.250 |
Price for:Each
Minimum: 1
Multiple: 1
$273.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P1330Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3877
Product RangeW2 Series
Also Known As1064573
Technical Datasheet
Sensing Range Max36mm
Sensing Distance Max36mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W2S-2 series miniature photoelectric sensor
- Photoelectric proximity sensor, background suppression sensor/ detection principle
- Visible red type of light, PinPoint LED light source
- 3mm to 30mm sensing range, Ø 2mm (15mm) light spot size (distance)
- 640nm wave length, detecting small objects, IP67 enclosure rating, UL file number NRKH.E181493
- 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching output, ≤50mA max output current, <lt/> 0.4ms response time, plastic ABS/PC housing
- 1,200Hz switching frequency, light switching mode, PVC cable material
- Rectangular housing design (light emission), cable, 3-wire, 2m connection type
- Dimension (W x H x D) is 7.7 x 21.8 x 13.5mm, ambient operating temperature range from -25 to +50°C
Technical Specifications
Sensing Range Max
36mm
Sensing Method
Proximity Diffuse
Product Range
W2 Series
Connection Method
Cable
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
36mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

