Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB26I-24161120A00Copy
Newark Part No.51AK3882
Product RangeW26 Series
Also Known As1218667
Your Part Number
8 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
7 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $461.050 |
Price for:Each
Minimum: 1
Multiple: 1
$461.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB26I-24161120A00Copy
Newark Part No.51AK3882
Product RangeW26 Series
Also Known As1218667
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodProximity Diffuse
Product RangeW26 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W26 series compact photoelectric sensor
- Photoelectric proximity sensor functional principle, LED light source
- Background suppression functional principle detail, infrared type of light
- 30mm to 2,000mm sensing range, point-shaped shape light spot, 850nm wave length
- 100,000h at Ta = +25°C average service life, Ø 14mm (1,000mm) light spot size (distance)
- 10VDC to 30VDC supply voltage range, ≤ 30mA, without load. At UB = 24V current consumption
- PNP/NPN push-pull type, ≤100mA max output current, rectangular housing
- 1,000Hz switching frequency, IP66 (EN 60529)/IP67 (EN 60529)/IP69 (EN 60529) rating
- Male connector M12, 4-pin connection type, plastic, VISTAL® housing material
- Dimension (W x H x D) is 24.6 x 82.5 x 53.3mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W26 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
2m
Sensing Method
Proximity Diffuse
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
