Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB250-2P2441Copy
Newark Part No.51AK3881
Product RangeW250-2 Series
Also Known As6044682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $506.900 |
| 5+ | $457.570 |
| 10+ | $404.790 |
| 25+ | $376.870 |
| 50+ | $344.050 |
Price for:Each
Minimum: 1
Multiple: 1
$506.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB250-2P2441Copy
Newark Part No.51AK3881
Product RangeW250-2 Series
Also Known As6044682
Technical Datasheet
Sensing Range Max500mm
Sensing Distance Max500mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW250-2 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W250-2 series compact photoelectric sensor
- Photoelectric proximity sensor functional principle, rectangular housing design (light emission)
- Background suppression functional principle detail, Approx. 3° focus, visible red type of light
- LED light source, Ø 30mm (500mm) light spot size (distance), Approx. 3° angle of dispersion
- 10VDC to 30VDC supply voltage
- 35mA current consumption, PNP switching output, light/dark switching mode
- ≤ 100mA maximum output current, ≤ 3ms response time, 160Hz switching frequency
- Male connector M12, 4-pin connection type
- Plastic, ABS housing material, IP67 rating, UL file No. NRKH2.E300503 & NRKH8.E300503
- Dimension (W x H x D) is 20 x 65 x 43.9mm, ambient operating temperature range from -25 to +55°C
Contents
W250-2 series compact photoelectric sensor, BEF-W250 mounting bracket.
Technical Specifications
Sensing Range Max
500mm
Sensing Method
Proximity Diffuse
Product Range
W250-2 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
500mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
