Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB250-2P1251Copy
Newark Part No.01AM9524
Product RangeW250-2 Series
Also Known As6044691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.620 |
| 5+ | $453.710 |
| 10+ | $401.380 |
| 25+ | $373.690 |
| 50+ | $341.150 |
Price for:Each
Minimum: 1
Multiple: 1
$502.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB250-2P1251Copy
Newark Part No.01AM9524
Product RangeW250-2 Series
Also Known As6044691
Technical Datasheet
Sensing Range Max1m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Product RangeW250-2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1m
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
W250-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
