Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB250-2P1151Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9523
Product RangeW250-2 Series
Also Known As6044690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.240 |
| 5+ | $358.020 |
| 10+ | $343.710 |
| 25+ | $325.920 |
| 50+ | $307.120 |
Price for:Each
Minimum: 1
Multiple: 1
$377.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB250-2P1151Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9523
Product RangeW250-2 Series
Also Known As6044690
Technical Datasheet
Sensing Range Max1m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Product RangeW250-2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1m
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
W250-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
