Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB12-3P2461S02Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6281
Product RangeW12-3 Series
Also Known As1055582
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $433.860 |
| 5+ | $409.110 |
| 10+ | $390.680 |
Price for:Each
Minimum: 1
Multiple: 1
$433.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12-3P2461S02Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6281
Product RangeW12-3 Series
Also Known As1055582
Technical Datasheet
Sensing Range Max700mm
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity
Product RangeW12-3 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
700mm
Sensing Method
Background Suppression, Proximity
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W12-3 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
