Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB12-3N1011S47Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM6263
Product RangeW12-3 Series
Also Known As1044104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $565.780 |
| 5+ | $505.530 |
| 10+ | $441.080 |
| 25+ | $406.980 |
| 50+ | $366.900 |
Price for:Each
Minimum: 1
Multiple: 1
$565.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12-3N1011S47Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM6263
Product RangeW12-3 Series
Also Known As1044104
Technical Datasheet
Sensing Range Max600mm
Sensor Output TypeNPN
Sensing MethodBackground Suppression, Proximity
Product RangeW12-3 Series
Connection MethodCable with Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
600mm
Sensing Method
Background Suppression, Proximity
Connection Method
Cable with Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
W12-3 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
