Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB11-2P2430S03Copy
Newark Part No.01AM9513
Product RangeW11-2 Series
Also Known As1047923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.030 |
| 5+ | $273.450 |
| 10+ | $238.590 |
| 25+ | $220.140 |
| 50+ | $198.460 |
Price for:Each
Minimum: 1
Multiple: 1
$306.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB11-2P2430S03Copy
Newark Part No.01AM9513
Product RangeW11-2 Series
Also Known As1047923
Technical Datasheet
Sensing Range Max150mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeComplementary PNP
Product RangeW11-2 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
150mm
Sensor Output Type
Complementary PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
W11-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
