Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT34-R220Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK3898
Product RangeW34 Series
Also Known As1019233
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $606.040 |
| 5+ | $541.520 |
| 10+ | $472.470 |
| 25+ | $435.950 |
| 50+ | $393.020 |
Price for:Each
Minimum: 1
Multiple: 1
$606.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT34-R220Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK3898
Product RangeW34 Series
Also Known As1019233
Technical Datasheet
Sensing Range Max2.5m
Sensor TypePhotoelectric
Sensing Distance Max2.5m
Sensor Output TypeRelay
Sensing MethodBackground Suppression
Product RangeW34 Series
Connection MethodM16 Connector
Supply Voltage DC Min20V
Supply Voltage Min20V
Supply Voltage DC Max250V
Supply Voltage Max250V
Light SourceInfrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
WT34-R220 is a W34 series compact photoelectric sensor.
- Photoelectric proximity sensor, background suppression sensor/ detection principle
- Rectangular housing design (light emission), infrared type of light
- Sensing range from 100mm to 2500mm, LED light source (TU = +25°C)
- Ø 80mm (2,500mm) light spot size (distance), potentiometer adjustment
- 20V AC/DC to 250V AC/DC supply voltage, less than 2VA power consumption
- Relay, electrically isolated switching output, change-over contacts output function
- 10Hz switching frequency, terminal connection with M16 gland connection type
- Plastic, ABS housing material, IP67 enclosure rating
- Dimension (W x H x D) is 27 x 92 x 70mm
- Ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Range Max
2.5m
Sensing Distance Max
2.5m
Sensing Method
Background Suppression
Connection Method
M16 Connector
Supply Voltage Min
20V
Supply Voltage Max
250V
Qualification
-
IP Rating
IP67
Operating Temperature Max
60°C
Sensor Type
Photoelectric
Sensor Output Type
Relay
Product Range
W34 Series
Supply Voltage DC Min
20V
Supply Voltage DC Max
250V
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
