Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT34-B410Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9631
Product RangeW34 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $452.320 |
| 5+ | $426.510 |
| 10+ | $407.300 |
| 25+ | $383.430 |
| 50+ | $358.190 |
Price for:Each
Minimum: 1
Multiple: 1
$452.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT34-B410Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9631
Product RangeW34 Series
Technical Datasheet
Sensing Range Max2.5m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN / PNP
Product RangeW34 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2.5m
Sensor Output Type
NPN / PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
W34 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
