Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT24-2R548
Newark Part No.01AM9616
Product RangeW24 Series
Also Known As1018318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $875.840 |
| 5+ | $782.580 |
| 10+ | $682.800 |
| 25+ | $630.010 |
| 50+ | $567.960 |
Price for:Each
Minimum: 1
Multiple: 1
$875.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT24-2R548
Newark Part No.01AM9616
Product RangeW24 Series
Also Known As1018318
Technical Datasheet
Sensing Range Max1.2m
Sensor Output TypeRelay
Sensing MethodBackground Suppression, Proximity
Product RangeW24 Series
Supply Voltage DC Min20V
Connection Method5 Pin Mini Connector
Supply Voltage DC Max250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
20V
Supply Voltage DC Max
250V
Sensor Output Type
Relay
Product Range
W24 Series
Connection Method
5 Pin Mini Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
