Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT24-2R240Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9612
Product RangeW24 Series
Also Known As1017854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $593.870 |
| 2+ | $559.990 |
| 5+ | $534.770 |
Price for:Each
Minimum: 1
Multiple: 1
$593.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT24-2R240Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9612
Product RangeW24 Series
Also Known As1017854
Technical Datasheet
Sensing Range Max1.2m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeRelay
Product RangeW24 Series
Supply Voltage DC Min20V
Supply Voltage DC Max250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensor Output Type
Relay
Supply Voltage DC Min
20V
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Background Suppression, Proximity
Product Range
W24 Series
Supply Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
