Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT24-2B420S22
Newark Part No.01AM9607
Product RangeW24 Series
Also Known As1029268
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $833.700 |
| 5+ | $744.940 |
| 10+ | $649.950 |
| 25+ | $599.700 |
| 50+ | $540.640 |
Price for:Each
Minimum: 1
Multiple: 1
$833.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT24-2B420S22
Newark Part No.01AM9607
Product RangeW24 Series
Also Known As1029268
Technical Datasheet
Sensing Range Max900mm
Sensor Output TypeNPN / PNP
Sensing MethodBackground Suppression, Proximity
Product RangeW24 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
900mm
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
W24 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
