Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT24-2B220Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9602
Product RangeW24 Series
Also Known As1017882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $593.870 |
| 5+ | $559.990 |
| 10+ | $534.770 |
| 25+ | $503.430 |
| 50+ | $470.290 |
Price for:Each
Minimum: 1
Multiple: 1
$593.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT24-2B220Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9602
Product RangeW24 Series
Also Known As1017882
Technical Datasheet
Sensing Range Max2.5m
Sensor Output TypeNPN / PNP
Sensing MethodBackground Suppression, Proximity
Product RangeW24 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2.5m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP
Product Range
W24 Series
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
