Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT18X-3P920Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9598
Product RangeW18-3 Ex Series
Also Known As1029901
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $500.170 |
| 5+ | $471.630 |
| 10+ | $450.390 |
| 25+ | $423.990 |
| 50+ | $396.080 |
Price for:Each
Minimum: 1
Multiple: 1
$500.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT18X-3P920Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9598
Product RangeW18-3 Ex Series
Also Known As1029901
Technical Datasheet
Sensing Range Max1m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Product RangeW18-3 Ex Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1m
Sensor Output Type
PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
W18-3 Ex Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
