Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2P1432S02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9584
Product RangeW100-2 Series
Also Known As6060469
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.940 |
| 5+ | $175.820 |
| 10+ | $164.410 |
| 25+ | $145.200 |
| 50+ | $132.180 |
| 100+ | $123.820 |
Price for:Each
Minimum: 1
Multiple: 1
$194.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P1432S02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9584
Product RangeW100-2 Series
Also Known As6060469
Technical Datasheet
Sensing Range Max1.2m
Sensing MethodEnergetic, Proximity
Sensor Output TypePNP
Product RangeW100-2 Series
Connection MethodCable with Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensor Output Type
PNP
Connection Method
Cable with Connector
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
