| Quantity | Price |
|---|---|
| 1+ | $779.180 |
| 5+ | $696.230 |
| 10+ | $607.450 |
| 25+ | $560.500 |
| 50+ | $505.290 |
Product Information
Product Overview
WSE4SL-3P2437V is a W4 series miniature photoelectric sensor. The W4 miniature photoelectric sensors and photoelectric proximity sensors are ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values. Due to selection of different designs, housing materials, light sources, sensors are well-suited to countless applications and nearly any assembly situation. Profile is rounded out with an intuitive operating concept and intelligent diagnostic functions. Supports fault-free system operation due to its rugged and reliable object detection. It is a solution for challenging detection tasks thanks to different light sources. It provides powerful process control and increased machine productivity. Provides quick and convenient commissioning and operation due to high user-friendliness.
- Intelligent sensor performance for nearly any application and intuitive operating concept
- Smart sensors with innovative monitoring and diagnostic functions
- Sensing range from 0m to 60m
- Through beam photoelectric sensor functional principle
- Laser light source
- Visible red light and rectangular housing
- Light/dark switching mode
- PNP switching output
- 4-pin M12 male connector connection type
- Supply voltage range from 10V to 30V
Technical Specifications
60m
60m
PNP
W4 Series
10V
30V
650nm Red Laser
IP66, IP67, IP68, IP69K
-10°C
No SVHC (04-Feb-2026)
Photoelectric Sensor
Through Beam
Digital - PNP
4 Pin M12 Connector
10VDC
30VDC
-
IP66, IP67, IP68, IP69K
50°C
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

